Part Details for 1SMA5948HR3G by Taiwan Semiconductor
Overview of 1SMA5948HR3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA5948HR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMA5948HR3G-ND
|
DigiKey | DIODE ZENER 91V 1.5W DO214AC Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1SMA5948HR3G
|
Avnet Americas | Diode Zener Single 91V 5% 1.5W 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: 1SMA5948HR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
1SMA5948HR3G
|
Avnet Americas | Diode Zener Single 91V 5% 1.5W 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: 1SMA5948HR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |