Part Details for 1SMB2EZ12_R2_00001 by PanJit Semiconductor
Overview of 1SMB2EZ12_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB2EZ12_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1SMB2EZ12R200001
|
Mouser Electronics | Zener Diodes 2000mW ZENER 12V RoHS: Compliant | 0 |
|
$0.0950 / $0.1140 | Order Now |
|
NAC | 2000mW,ZENER,SMB,12V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
1SMB2EZ12_R2_00001
|
Avnet Silica | SMB/2W/12V/Zener Diode/SMD/ +/-5% (Alt: 1SMB2EZ12_R2_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for 1SMB2EZ12_R2_00001
1SMB2EZ12_R2_00001 CAD Models
1SMB2EZ12_R2_00001 Part Data Attributes:
|
1SMB2EZ12_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB2EZ12_R2_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 41.5 mA |
Alternate Parts for 1SMB2EZ12_R2_00001
This table gives cross-reference parts and alternative options found for 1SMB2EZ12_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB2EZ12_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMB2EZ12D5HE3-TP | Zener Diode, | Micro Commercial Components | 1SMB2EZ12_R2_00001 vs SMB2EZ12D5HE3-TP |
1SMB2EZ12 | Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | 1SMB2EZ12_R2_00001 vs 1SMB2EZ12 |
1SMB2EZ12T/R13 | Zener Diode, 12V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB2EZ12_R2_00001 vs 1SMB2EZ12T/R13 |
SMB2EZ12D5-TP-HF | Zener Diode, 12V V(Z), 5%, 2W, | Micro Commercial Components | 1SMB2EZ12_R2_00001 vs SMB2EZ12D5-TP-HF |
1SMB2EZ12T/R7 | Zener Diode, 12V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB2EZ12_R2_00001 vs 1SMB2EZ12T/R7 |
1SMB2EZ12_R1_00001 | Zener Diode, | PanJit Semiconductor | 1SMB2EZ12_R2_00001 vs 1SMB2EZ12_R1_00001 |
1SMB2EZ12 | Zener Diode, 12V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB2EZ12_R2_00001 vs 1SMB2EZ12 |