Part Details for 1SMB5918BT3G. by onsemi
Overview of 1SMB5918BT3G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5918BT3G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5875
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:5.1V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:1Smb59Xxbt3G Series, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi 1SMB5918BT3G. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.0990 | Buy Now |