Part Details for 1SMB5924_R1_00001 by PanJit Semiconductor
Overview of 1SMB5924_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for 1SMB5924_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1SMB5924R100001
|
Mouser Electronics | Zener Diodes 1500mW,ZENER,SMB,9.1V RoHS: Compliant | 0 |
|
$0.0680 | Order Now |
|
NAC | 1500mW,ZENER,SMB,9.1V RoHS: Compliant Min Qty: 500000 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for 1SMB5924_R1_00001
1SMB5924_R1_00001 CAD Models
1SMB5924_R1_00001 Part Data Attributes
|
1SMB5924_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5924_R1_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 41.2 mA |
Alternate Parts for 1SMB5924_R1_00001
This table gives cross-reference parts and alternative options found for 1SMB5924_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5924_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5924_R2_10001 | Zener Diode | PanJit Semiconductor | 1SMB5924_R1_00001 vs 1SMB5924_R2_10001 |
1SMB5924B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1SMB5924_R1_00001 vs 1SMB5924B-T3-LF |
1SMB5924-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | 1SMB5924_R1_00001 vs 1SMB5924-AU_R2_000A1 |
1SMB5924T/R7 | Zener Diode, 9.11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB5924_R1_00001 vs 1SMB5924T/R7 |
1SMB5924-AU_R2_100A1 | Zener Diode | PanJit Semiconductor | 1SMB5924_R1_00001 vs 1SMB5924-AU_R2_100A1 |
1SMB5924B-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1SMB5924_R1_00001 vs 1SMB5924B-T3 |