Part Details for 1SMB5927B by EIC Semiconductor Inc
Overview of 1SMB5927B by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1SMB5927B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMB Zener Diodes ROHS | 1260 |
|
$0.0650 / $0.1196 | Buy Now |
Part Details for 1SMB5927B
1SMB5927B CAD Models
1SMB5927B Part Data Attributes
|
1SMB5927B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1SMB5927B
EIC Semiconductor Inc
Zener Diode, 12V V(Z), 5%, 1.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6.5 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 31.2 mA |
Alternate Parts for 1SMB5927B
This table gives cross-reference parts and alternative options found for 1SMB5927B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5927B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMZJ3791A-E3/52 | Zener Diode, 12V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN | Vishay Intertechnologies | 1SMB5927B vs SMZJ3791A-E3/52 |
MX1N5927BUR-1BTR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1SMB5927B vs MX1N5927BUR-1BTR |
MLL5927B-1E3 | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1SMB5927B vs MLL5927B-1E3 |
MLL5927B-1 | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1SMB5927B vs MLL5927B-1 |
HSMBJ5927TR | Zener Diode, 12V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5927B vs HSMBJ5927TR |
SMBJ5927 | Zener Diode, 12V V(Z), 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | 1SMB5927B vs SMBJ5927 |
SMBJ5927E3 | Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5927B vs SMBJ5927E3 |
1SMB5927B | Zener Diode | Rectron Semiconductor | 1SMB5927B vs 1SMB5927B |
SMZJ3791B-E3/52 | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | 1SMB5927B vs SMZJ3791B-E3/52 |
MQ1N5927BUR-1BTR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1SMB5927B vs MQ1N5927BUR-1BTR |