Part Details for 1SMB5929BT3 by Motorola Semiconductor Products
Overview of 1SMB5929BT3 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5929BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 1842 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, DO-214 | 9380 |
|
$0.0936 / $0.2340 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, DO-214 | 5923 |
|
$0.1365 / $0.7800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, DO-214 | 1891 |
|
$0.1560 / $0.7800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, DO-214 | 1348 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, DO-214 | 124 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 1SMB5929BT3
1SMB5929BT3 CAD Models
1SMB5929BT3 Part Data Attributes
|
1SMB5929BT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1SMB5929BT3
Motorola Semiconductor Products
Zener Diode, 15V V(Z), 5%, 0.83W, Silicon, Unidirectional, PLASTIC, CASE 403A-03, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 403A-03, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.83 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |