1SMB5933B
Description: Zener Diode, 20V V(Z), 5%, 1.5W,

Overview of 1SMB5933B by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1SMB5933B by EIC Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
LCSC Independent Type 3W 22V SMB Zener Diodes ROHS 1489
  • 1 $0.0622
  • 10 $0.0537
  • 30 $0.0502
  • 100 $0.0457
  • 500 $0.0437
  • 1,000 $0.0425
$0.0425 / $0.0622 Buy Now

CAD Models for 1SMB5933B by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5933B by EIC Semiconductor Inc

1SMB5933B
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17.5 Ω
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Voltage Tol-Max
5%
Working Test Current
17 mA
Want to compare parts?
  1. 1SMB5933B
    EIC Semiconductor Inc
    Zener Diode, 20V V(Z), 5%, 1.5W,
    VS

Alternate Parts for 1SMB5933B

This table gives cross-reference parts and alternative options found for 1SMB5933B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5933B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5933B Zener Diode, 22V V(Z), 5%, 0.83W, Silicon, Unidirectional, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products 1SMB5933B vs 1SMB5933B
1SMB5933B Zener Diode Rectron Semiconductor 1SMB5933B vs 1SMB5933B
Part Number Description Manufacturer Compare
SMZJ3797A-E3/5B Zener Diode, 22V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN Vishay Intertechnologies 1SMB5933B vs SMZJ3797A-E3/5B
1SMB5933B Zener Diode Rectron Semiconductor 1SMB5933B vs 1SMB5933B
SMZJ3797B Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, General Instrument Corp 1SMB5933B vs SMZJ3797B
HSMBJ5933BE3TR Zener Diode, 22V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5933B vs HSMBJ5933BE3TR
MLL5933BTR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1SMB5933B vs MLL5933BTR
HSMBJ5933B Zener Diode, 22V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5933B vs HSMBJ5933B
SMZJ3797B-E3/52 Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies 1SMB5933B vs SMZJ3797B-E3/52
1SMB5933B Zener Diode, 22V V(Z), 5%, 0.83W, Silicon, Unidirectional, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products 1SMB5933B vs 1SMB5933B
MLL5933B-1E3 Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation 1SMB5933B vs MLL5933B-1E3
HSMBJ5933BTR Zener Diode, 22V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5933B vs HSMBJ5933BTR

Related Parts for 1SMB5933B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5933B by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5933B by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1SMB5933B would you like to use for your alert(s)?
  • Please alert me when 1SMB5933B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5933B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5933B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5933B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5933B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5933B by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: