There are no models available for this part yet.
Overview of 1SMB5934 R5G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SMB5934 R5G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1SMB5934R5G-ND
|
DigiKey | DIODE ZENER 24V 3W DO214AA Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
1SMB5934 R5G
|
Avnet Americas | - Tape and Reel (Alt: 1SMB5934 R5G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
CAD Models for 1SMB5934 R5G by Taiwan Semiconductor
Part Data Attributes for 1SMB5934 R5G by Taiwan Semiconductor
1SMB5934 R5G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
1SMB5934 R5GTaiwan SemiconductorVS
-