Part Details for 1SMB5934 by Taiwan Semiconductor
Overview of 1SMB5934 by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SMB5934CT-ND
|
DigiKey | DIODE ZENER 24V 3W DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.0919 / $0.4300 | Buy Now |
DISTI #
1SMB5934
|
Avnet Americas | Diode Zener Single 24V 5% 3W 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1SMB5934) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0872 | Buy Now |
DISTI #
821-1SMB5934
|
Mouser Electronics | Zener Diodes 3000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0910 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1120 | Buy Now |
DISTI #
1SMB5934
|
EBV Elektronik | (Alt: 1SMB5934) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SMB5934
1SMB5934 CAD Models
1SMB5934 Part Data Attributes
|
1SMB5934
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5934
Taiwan Semiconductor
Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
Alternate Parts for 1SMB5934
This table gives cross-reference parts and alternative options found for 1SMB5934. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5934, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5934_R1_10001 | Zener Diode | PanJit Semiconductor | 1SMB5934 vs 1SMB5934_R1_10001 |
1SMB5934B-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1SMB5934 vs 1SMB5934B-T3 |
1SMB5934-AU_R1_100A1 | Zener Diode | PanJit Semiconductor | 1SMB5934 vs 1SMB5934-AU_R1_100A1 |
1SMB5934B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1SMB5934 vs 1SMB5934B-T3-LF |
1SMB5934T/R13 | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB5934 vs 1SMB5934T/R13 |
1SMB5934 | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB5934 vs 1SMB5934 |
1SMB5934_R1_00001 | Zener Diode, | PanJit Semiconductor | 1SMB5934 vs 1SMB5934_R1_00001 |
1SMB5934T/R7 | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | 1SMB5934 vs 1SMB5934T/R7 |
1SMB5934-AU_R2_100A1 | Zener Diode | PanJit Semiconductor | 1SMB5934 vs 1SMB5934-AU_R2_100A1 |