Part Details for 1SMB5936BT3 by Motorola Semiconductor Products
Overview of 1SMB5936BT3 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5936BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 30 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA | 3173 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | 30 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA | 19 |
|
$0.2939 / $0.6530 | Buy Now |
|
Quest Components | 30 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA | 3200 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | 30 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA | 1148 |
|
$0.2000 / $1.0000 | Buy Now |
|
ComSIT USA | 3 WATT PLASTIC SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 30V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA RoHS: Not Compliant | Europe - 5000 |
|
RFQ |
Part Details for 1SMB5936BT3
1SMB5936BT3 CAD Models
1SMB5936BT3 Part Data Attributes:
|
1SMB5936BT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1SMB5936BT3
Motorola Semiconductor Products
Zener Diode, 30V V(Z), 5%, 0.83W, Silicon, Unidirectional, PLASTIC, CASE 403A-03, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 26 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.83 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |