Part Details for 1SMB5940B-13 by Diodes Incorporated
Overview of 1SMB5940B-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5940B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-1SMB5940B-13CT-ND
|
DigiKey | DIODE ZENER 43V 3W SMB Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
1SMB5940B-13
|
Avnet Americas | POWER ZENER DIODE SMB T&R 3K - Tape and Reel (Alt: 1SMB5940B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0706 / $0.0834 | Buy Now |
DISTI #
621-1SMB5940B-13
|
Mouser Electronics | Zener Diodes 3.0 PWR Zener Diode 40.85 to 45 950kOhm RoHS: Compliant | 4174 |
|
$0.0990 / $0.4500 | Buy Now |
|
Future Electronics | 1SMB5939B Series 550 mW 43 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1060 | Buy Now |
|
Future Electronics | 1SMB5939B Series 550 mW 43 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1060 | Buy Now |
DISTI #
1SMB5940B-13
|
Avnet Americas | POWER ZENER DIODE SMB T&R 3K - Tape and Reel (Alt: 1SMB5940B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0706 / $0.0834 | Buy Now |
DISTI #
1SMB5940B-13
|
Avnet Silica | POWER ZENER DIODE SMB T&R 3K (Alt: 1SMB5940B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Single 3W 43V SMB Zener Diodes ROHS | 80 |
|
$0.1246 / $0.2217 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0746 | Buy Now |
Part Details for 1SMB5940B-13
1SMB5940B-13 CAD Models
1SMB5940B-13 Part Data Attributes:
|
1SMB5940B-13
Diodes Incorporated
Buy Now
|
Compare Parts:
1SMB5940B-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |