Part Details for 1SMB5941B-13 by Diodes Incorporated
Overview of 1SMB5941B-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5941B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-1SMB5941B-13CT-ND
|
DigiKey | DIODE ZENER 47V 3W SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.1095 / $0.5100 | Buy Now |
DISTI #
1SMB5941B-13
|
Avnet Americas | Diode Zener Single 47V ±5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5941B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0776 / $0.0917 | Buy Now |
DISTI #
621-1SMB5941B-13
|
Mouser Electronics | Zener Diodes 3.0 PWR Zener Diode 44.65 to 49.35 1kOhm RoHS: Compliant | 2990 |
|
$0.1090 / $0.5100 | Buy Now |
|
Future Electronics | 1SMB5939B Series 550 mW 47 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Future Electronics | 1SMB5939B Series 550 mW 47 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
1SMB5941B-13
|
Avnet Americas | Diode Zener Single 47V ±5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5941B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0776 / $0.0917 | Buy Now |
DISTI #
1SMB5941B-13
|
TME | Diode: Zener, 3W, 47V, SMD, reel,tape, SMB, single diode, 1uA Min Qty: 5 | 0 |
|
$0.1120 / $0.1680 | RFQ |
DISTI #
1SMB5941B-13
|
Avnet Silica | Diode Zener Single 47V �5% 550mW 2-Pin SMB T/R (Alt: 1SMB5941B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 47V 3W SMB | 18000 |
|
RFQ |
Part Details for 1SMB5941B-13
1SMB5941B-13 CAD Models
1SMB5941B-13 Part Data Attributes:
|
1SMB5941B-13
Diodes Incorporated
Buy Now
|
Compare Parts:
1SMB5941B-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |