1SMB5942BT3
Description: 51V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN

Overview of 1SMB5942BT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1SMB5942BT3 by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 51 Volt, 5%, DO-214 1964
  • 1 $0.7920
  • 127 $0.3960
  • 506 $0.3168
$0.3168 / $0.7920 Buy Now
Quest Components Zener Diode, Two Terminal, 51 Volt, 5%, DO-214 145
  • 1 $0.4752
  • 12 $0.3960
  • 52 $0.3168
$0.3168 / $0.4752 Buy Now

CAD Models for 1SMB5942BT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5942BT3 by onsemi

1SMB5942BT3
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DO-214
Package Description
PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 403A-03
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
70 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Qualification Status
Not Qualified
Reference Voltage-Nom
51 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
7.3 mA
Want to compare parts?
  1. 1SMB5942BT3
    onsemi
    51V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN
    VS

Alternate Parts for 1SMB5942BT3

This table gives cross-reference parts and alternative options found for 1SMB5942BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5942BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5942BT3G 3.0 W Zener Diode Voltage Regulator 51 V, SMB, 2500-REEL onsemi 1SMB5942BT3 vs 1SMB5942BT3G
HSMBJ5942B Zener Diode, 51V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5942BT3 vs HSMBJ5942B
HSMBJ5942BE3 Zener Diode, 51V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5942BT3 vs HSMBJ5942BE3
HSMBJ5942BTRE3 Zener Diode, 51V V(Z), 5%, 3W, Microsemi Corporation 1SMB5942BT3 vs HSMBJ5942BTRE3
PSMA5942B/T3 DIODE 51 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode NXP Semiconductors 1SMB5942BT3 vs PSMA5942B/T3
Part Number Description Manufacturer Compare
MQSMBG5942BE3TR Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1SMB5942BT3 vs MQSMBG5942BE3TR
HSMBJ5942BE3 Zener Diode, 51V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5942BT3 vs HSMBJ5942BE3
MQSMBG5942BE3 Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1SMB5942BT3 vs MQSMBG5942BE3
SMZJ3806A-E3/52 Zener Diode, 51V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN Vishay Intertechnologies 1SMB5942BT3 vs SMZJ3806A-E3/52
SMZJ3806A-E3/5B Zener Diode, 51V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN Vishay Intertechnologies 1SMB5942BT3 vs SMZJ3806A-E3/5B
MQSMBG5942B Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1SMB5942BT3 vs MQSMBG5942B
SMZJ3806B-E3/5B Zener Diode, 51V V(Z), 4.99%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies 1SMB5942BT3 vs SMZJ3806B-E3/5B
MSPSMBG5942B Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1SMB5942BT3 vs MSPSMBG5942B
MXSMBG5942BTR Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1SMB5942BT3 vs MXSMBG5942BTR
MLL5942BTR Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1SMB5942BT3 vs MLL5942BTR

Related Parts for 1SMB5942BT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5942BT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5942BT3 by onsemi

Select Manufacturer
Which Manufacturer of 1SMB5942BT3 would you like to use for your alert(s)?
  • Please alert me when 1SMB5942BT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5942BT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5942BT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5942BT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5942BT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5942BT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: