Part Details for 1SMB5947B-13 by Diodes Incorporated
Overview of 1SMB5947B-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMB5947B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-1SMB5947B-13CT-ND
|
DigiKey | DIODE ZENER 82V 3W SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
1SMB5947B-13
|
Avnet Americas | POWER ZENER DIODE SMB T&R 3K - Tape and Reel (Alt: 1SMB5947B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2742000 Factory Stock |
|
$0.0706 / $0.0834 | Buy Now |
DISTI #
621-1SMB5947B-13
|
Mouser Electronics | Zener Diodes 3.0 PWR Zener Diode 77.9 to 86.1 2.5kOhm RoHS: Compliant | 241 |
|
$0.0980 / $0.4600 | Buy Now |
|
Future Electronics | Zener Diode 36V 550mW ±5% SMB Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 90000Reel |
|
$0.0961 / $0.1070 | Buy Now |
DISTI #
1SMB5947B-13
|
Avnet Americas | POWER ZENER DIODE SMB T&R 3K - Tape and Reel (Alt: 1SMB5947B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2742000 Factory Stock |
|
$0.0706 / $0.0834 | Buy Now |
DISTI #
1SMB5947B-13
|
TME | Diode: Zener, 3W, 82V, SMD, reel,tape, SMB, single diode, 1uA Min Qty: 5 | 0 |
|
$0.1020 / $0.1600 | RFQ |
DISTI #
1SMB5947B-13
|
Avnet Americas | POWER ZENER DIODE SMB T&R 3K - Tape and Reel (Alt: 1SMB5947B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2742000 Factory Stock |
|
$0.0706 / $0.0834 | Buy Now |
DISTI #
1SMB5947B-13
|
Avnet Asia | POWER ZENER DIODE SMB T&R 3K (Alt: 1SMB5947B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1SMB5947B-13
|
Avnet Silica | POWER ZENER DIODE SMB T&R 3K (Alt: 1SMB5947B-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 72000 |
|
$0.0888 / $0.0951 | Buy Now |
Part Details for 1SMB5947B-13
1SMB5947B-13 CAD Models
1SMB5947B-13 Part Data Attributes
|
1SMB5947B-13
Diodes Incorporated
Buy Now
|
Compare Parts:
1SMB5947B-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |