-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 180 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMB5955BT3GOSCT-ND
|
DigiKey | DIODE ZENER 180V 3W SMB Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4627 In Stock |
|
$0.0767 / $0.3600 | Buy Now |
DISTI #
1SMB5955BT3G
|
Avnet Americas | Diode Zener Single 180V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5955BT3G) RoHS: Compliant Min Qty: 569 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$1.0912 / $1.3024 | Buy Now |
DISTI #
1SMB5955BT3G
|
Avnet Americas | Diode Zener Single 180V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5955BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.0823 / $0.0921 | Buy Now |
DISTI #
863-1SMB5955BT3G
|
Mouser Electronics | Zener Diodes 180V 3W RoHS: Compliant | 38002 |
|
$0.0770 / $0.3600 | Buy Now |
|
Future Electronics | 1SMB5955B Series 550 mW 200 mA 180 V SMT Zener Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.0773 / $0.0857 | Buy Now |
|
Future Electronics | 1SMB5955B Series 550 mW 200 mA 180 V SMT Zener Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0773 / $0.0857 | Buy Now |
|
Bristol Electronics | 624 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 180 Volt, 5%, DO-214AA / SMB | 499 |
|
$0.6000 / $1.5000 | Buy Now |
DISTI #
1SMB5955BT3G
|
Avnet Americas | Diode Zener Single 180V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5955BT3G) RoHS: Compliant Min Qty: 569 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$1.0912 / $1.3024 | Buy Now |
DISTI #
1SMB5955BT3G
|
Avnet Americas | Diode Zener Single 180V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5955BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.0823 / $0.0921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMB5955BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5955BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 180 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
This table gives cross-reference parts and alternative options found for 1SMB5955BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5955BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5955BT3 | 180V, 0.83W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403A-03, 2 PIN | Motorola Mobility LLC | 1SMB5955BT3G vs 1SMB5955BT3 |