Part Details for 1SMC5353_R2_00001 by PanJit Semiconductor
Overview of 1SMC5353_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMC5353_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1SMC5353R200001
|
Mouser Electronics | Zener Diodes 5000mW ZENER 16V RoHS: Compliant | 0 |
|
$0.1550 / $0.1790 | Order Now |
|
NAC | 5000mW,ZENER,SMC,16V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for 1SMC5353_R2_00001
1SMC5353_R2_00001 CAD Models
1SMC5353_R2_00001 Part Data Attributes
|
1SMC5353_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMC5353_R2_00001
PanJit Semiconductor
Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for 1SMC5353_R2_00001
This table gives cross-reference parts and alternative options found for 1SMC5353_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMC5353_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC5353 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | 1SMC5353_R2_00001 vs 1SMC5353 |
1SMC5353 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1SMC5353_R2_00001 vs 1SMC5353 |
1SMC5353T/R7 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1SMC5353_R2_00001 vs 1SMC5353T/R7 |
1SMC5353B-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1SMC5353_R2_00001 vs 1SMC5353B-T3 |
1SMC5353T/R13 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1SMC5353_R2_00001 vs 1SMC5353T/R13 |
1SMC5353_R1_00001 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1SMC5353_R2_00001 vs 1SMC5353_R1_00001 |