Part Details for 1SNA167092R1700 by TE Connectivity
Overview of 1SNA167092R1700 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA167092R1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5097
|
Newark | Motor Fuse 10X38 10A |Entrelec Te Connectivity 1SNA167092R1700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 540 |
|
$9.0700 / $12.8700 | Buy Now |
DISTI #
2266-1SNA167092R1700-ND
|
DigiKey | MOTOR FUSE 10X38 10A Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
540 In Stock |
|
$3.6300 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
540 Partner Stock |
|
$3.4000 / $5.1500 | Buy Now |
DISTI #
TE Connectivity 1SNA167092R1700
|
PEI Genesis | Electric Fuse, 10A | 540 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
540 Partner Stock |
|
$3.4000 / $5.1500 | Buy Now |
Part Details for 1SNA167092R1700
1SNA167092R1700 CAD Models
1SNA167092R1700 Part Data Attributes
|
1SNA167092R1700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA167092R1700
TE Connectivity
Electric Fuse, 10A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Packing Method | BULK | |
Rated Current | 10 A |