Part Details for 1SNA645058R1300 by ABB Low Voltage Products and Systems
Overview of 1SNA645058R1300 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA645058R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65Y8822
|
Newark | Oboc5000-115Vuc |Abb 1SNA645058R1300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1300 / $98.0700 | Buy Now |
DISTI #
70416474
|
RS | Optocoupler, Max Forward 115V, Maxinput 4.2 mA,70mm Length, DIN Rail Mounting Style | ABB 1SNA645058R1300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.2200 / $94.0300 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE RoHS: Compliant | 0 |
|
$64.5200 / $87.6300 | Buy Now |
DISTI #
OBOC5000-115VUC
|
TME | Relay: solid state, Variant: current source Min Qty: 1 | 0 |
|
$78.0700 / $108.1000 | RFQ |