-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-1SR154-400TFTE25-ND
|
DigiKey | ROHM Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1SR154-400TFTE25
|
Avnet Americas | Diode Rectifier Diode 400V 1A 2-Pin PMDS T/R - Tape and Reel (Alt: 1SR154-400TFTE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Diode Rectifier 400V 1A 2-Pin PMDS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 820Cut Tape/Mini-Reel |
|
$0.2000 / $0.2700 | Buy Now |
|
Future Electronics | Diode Rectifier 400V 1A 2-Pin PMDS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0700 / $0.0807 | Buy Now |
|
Quest Components | RECTIFIER DIODE,400V V(RRM),SOD-106 | 14388 |
|
$0.0858 / $0.4900 | Buy Now |
DISTI #
1SR154-400TFTE25
|
Avnet Americas | Diode Rectifier Diode 400V 1A 2-Pin PMDS T/R - Tape and Reel (Alt: 1SR154-400TFTE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 1100-Authorized Distributor |
|
$0.0868 / $0.2740 | Buy Now |
DISTI #
1SR154-400TFTE25
|
Avnet Americas | Diode Rectifier Diode 400V 1A 2-Pin PMDS T/R - Tape and Reel (Alt: 1SR154-400TFTE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
1SR154-400TFTE25
|
Avnet Asia | Diode Rectifier Diode 400V 1A 2-Pin PMDS T/R (Alt: 1SR154-400TFTE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 254074 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SR154-400TFTE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SR154-400TFTE25
ROHM Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 1SR154-400TFTE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SR154-400TFTE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1GLHM2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1SR154-400TFTE25 vs ES1GLHM2G |
S1GFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | 1SR154-400TFTE25 vs S1GFS |
S1GALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1SR154-400TFTE25 vs S1GALH |
HS1G | Rectifier Diode, | Surge Components Inc | 1SR154-400TFTE25 vs HS1G |
ES1LG | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SR154-400TFTE25 vs ES1LG |
S1GLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1SR154-400TFTE25 vs S1GLH |
ES1GLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | 1SR154-400TFTE25 vs ES1GLW |
UF1GLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | 1SR154-400TFTE25 vs UF1GLWH |
FH4 | Rectifier Diode, | Surge Components Inc | 1SR154-400TFTE25 vs FH4 |
RS1GFSHMWG | Rectifier Diode, | Taiwan Semiconductor | 1SR154-400TFTE25 vs RS1GFSHMWG |