Part Details for 1SS133M by Taiwan Semiconductor
Overview of 1SS133M by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Price & Stock for 1SS133M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SS133MTR-ND
|
DigiKey | DO-34, 90V, 0.15A, SWITCHING DIO Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0121 / $0.0182 | Buy Now |
DISTI #
821-1SS133M
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching diode 200 mW RoHS: Compliant | 0 |
|
Order Now |
Part Details for 1SS133M
1SS133M CAD Models
1SS133M Part Data Attributes
|
1SS133M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS133M
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 90V V(RRM), Silicon, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-34, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |