Part Details for 1SS133T-91 by ROHM Semiconductor
Overview of 1SS133T-91 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Price & Stock for 1SS133T-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 90 Volt, DO-34 | 80 |
|
$0.0200 | Buy Now |
Part Details for 1SS133T-91
1SS133T-91 CAD Models
1SS133T-91 Part Data Attributes
|
1SS133T-91
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS133T-91
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.13 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS133T-91
This table gives cross-reference parts and alternative options found for 1SS133T-91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS133T-91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS292T-91 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133T-91 vs 1SS292T-91 |
1SS292T-72 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133T-91 vs 1SS292T-72 |
1SS292T-73 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133T-91 vs 1SS292T-73 |
1SS292T-95 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133T-91 vs 1SS292T-95 |
1SS133T-90 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS133T-91 vs 1SS133T-90 |
1SS292T-77 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133T-91 vs 1SS292T-77 |
1SS292T-90 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133T-91 vs 1SS292T-90 |
1SS133T-94 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS133T-91 vs 1SS133T-94 |
1SS292T-94 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1SS133T-91 vs 1SS292T-94 |