-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE ARRAY GP 80V 100MA USM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS300LFCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA USM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3048 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
1SS300,LF
|
Avnet Americas | Diode Switching 85V 0.1A 3-Pin USM Embossed T/R - Tape and Reel (Alt: 1SS300,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 9000 |
|
RFQ | |
DISTI #
757-1SS300LF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching USM M8 DIODE PD=100mW IFM=300mA RoHS: Compliant | 13464 |
|
$0.0180 / $0.2200 | Buy Now |
DISTI #
1SS300,LF
|
Avnet Americas | Diode Switching 85V 0.1A 3-Pin USM Embossed T/R - Tape and Reel (Alt: 1SS300,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 9000 |
|
RFQ | |
DISTI #
1SS300,LF
|
Avnet Americas | Diode Switching 85V 0.1A 3-Pin USM Embossed T/R - Tape and Reel (Alt: 1SS300,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS300,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS300,LF
Toshiba America Electronic Components
DIODE ARRAY GP 80V 100MA USM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |