-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS352H3FCT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA SC76-2 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
287393 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
1SS352,H3F
|
Avnet Americas | Diode Switching 85V 0.1A 2-Pin USC Embossed T/R - Tape and Reel (Alt: 1SS352,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 405000 |
|
$0.0142 | Buy Now |
DISTI #
757-1SS352H3F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 0.1A 80V Switching High-Speed Diode RoHS: Compliant | 520921 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
V72:2272_13896311
|
Arrow Electronics | Rectifier Diode Switching 85V 0.1A 4ns Automotive AEC-Q101 2-Pin USC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2249 Container: Cut Strips | Americas - 101 |
|
$0.0338 / $0.1044 | Buy Now |
DISTI #
1SS352,H3F
|
Avnet Americas | Diode Switching 85V 0.1A 2-Pin USC Embossed T/R - Tape and Reel (Alt: 1SS352,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 405000 |
|
$0.0142 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 80V 100MA SC76-2 | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS352,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS352,H3F
Toshiba America Electronic Components
Switching Diodes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |