Part Details for 1SS355 RR by Taiwan Semiconductor
Overview of 1SS355 RR by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS355 RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS355 RR
|
Avnet Americas | - Tape and Reel (Alt: 1SS355 RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0203 / $0.0222 | Buy Now |
DISTI #
821-1SS355RR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 90V, 0.25A, Switching Diode & Array RoHS: Compliant | 21702 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0237 | Buy Now |
DISTI #
1SS355 RR
|
Avnet Americas | - Tape and Reel (Alt: 1SS355 RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0203 / $0.0222 | Buy Now |
Part Details for 1SS355 RR
1SS355 RR CAD Models
1SS355 RR Part Data Attributes:
|
1SS355 RR
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1SS355 RR
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |