Part Details for 1SS355 by EIC Semiconductor Inc
Overview of 1SS355 by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 1SS355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SOD-323 Switching Diode ROHS | 1420 |
|
$0.0119 / $0.0216 | Buy Now |
Part Details for 1SS355
1SS355 CAD Models
1SS355 Part Data Attributes:
|
1SS355
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1SS355
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 0.1A, 40V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 0.4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for 1SS355
This table gives cross-reference parts and alternative options found for 1SS355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS332 | Rectifier Diode, 1 Element, 0.1A, 40V V(RRM), Silicon | ROHM Semiconductor | 1SS355 vs 1SS332 |