There are no models available for this part yet.
Overview of 1SS357(TPH3,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R10AQM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 120 A, 0.0031 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 1SS357(TPH3,F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1SS357(TPH3,F)
|
Avnet Americas | Diode Small Signal Schottky 45V 0.1A 2-Pin USC T/R - Tape and Reel (Alt: 1SS357(TPH3,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
78810616
|
Verical | Diode Small Signal Schottky Si 45V 0.1A 2-Pin USC T/R RoHS: Compliant Min Qty: 596 Package Multiple: 1 Date Code: 2401 | Americas - 26460 |
|
$0.1106 / $0.1269 | Buy Now | |
Quest Components | 0.1A, 45V, SILICON, SIGNAL DIODE | 24304 |
|
$0.3000 / $1.0000 | Buy Now | ||
Quest Components | 0.1A, 45V, SILICON, SIGNAL DIODE | 1792 |
|
$0.1875 / $0.4500 | Buy Now | ||
DISTI #
C1S751200403086
|
Chip1Stop | Diode Small Signal Schottky 45V 0.1A 2-Pin USC T/R RoHS: Compliant | 13300 |
|
$0.1640 / $0.2200 | Buy Now | |
DISTI #
1SS357(TPH3,F)
|
EBV Elektronik | Diode Small Signal Schottky 45V 0.1A 2-Pin USC T/R (Alt: 1SS357(TPH3,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 1SS357(TPH3,F) by Toshiba America Electronic Components
Part Data Attributes for 1SS357(TPH3,F) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
1-1E1A, SC-70, 2 PIN
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
53 Weeks, 1 Day
|
Samacsys Manufacturer
|
Toshiba
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.6 V
|
JESD-30 Code
|
R-PDSO-G2
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 1SS357(TPH3,F)
This table gives cross-reference parts and alternative options found for 1SS357(TPH3,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS357(TPH3,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB450UMFH | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-85, 3 PIN | ROHM Semiconductor | 1SS357(TPH3,F) vs RB450UMFH |
1SS388G | Rectifier Diode, | Galaxy Microelectronics | 1SS357(TPH3,F) vs 1SS388G |
1SS369 | Rectifier Diode, | Diotec Semiconductor AG | 1SS357(TPH3,F) vs 1SS369 |
RB501V-40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS357(TPH3,F) vs RB501V-40 |
1SS388(TPH3) | RECTIFIER DIODE,SCHOTTKY,45V V(RRM),SOD-523 | Toshiba America Electronic Components | 1SS357(TPH3,F) vs 1SS388(TPH3) |
1SS388(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,45V V(RRM),SOD-523 | Toshiba America Electronic Components | 1SS357(TPH3,F) vs 1SS388(TPH3,F) |
RB501V-40G | Rectifier Diode, | Galaxy Microelectronics | 1SS357(TPH3,F) vs RB501V-40G |
LRB500V-40T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS357(TPH3,F) vs LRB500V-40T1G |
1SS388 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS357(TPH3,F) vs 1SS388 |
RB450UMFHTL | Rectifier Diode, | ROHM Semiconductor | 1SS357(TPH3,F) vs RB450UMFHTL |