Part Details for 1SS392,LF(T by Toshiba America Electronic Components
Overview of 1SS392,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS392,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66462669
|
Verical | Rectifier Diode Small Signal Schottky Si 45V 0.1A 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 399 Package Multiple: 1 | Americas - 2260 |
|
$0.0581 / $0.0785 | Buy Now |
DISTI #
1SS392,LF(T
|
Avnet Asia | Diode Small Signal Schottky 45V 0.1A 3-Pin SOT-346 (Alt: 1SS392,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201096689
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant Container: Cut Tape | 1 |
|
$0.0410 | Buy Now |
DISTI #
C1S751201195087
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant Container: Cut Tape | 2260 |
|
$0.0465 / $0.0903 | Buy Now |