Part Details for 1SS396,LF by Toshiba America Electronic Components
Overview of 1SS396,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1SS396,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS396LFCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 70MA SMINI Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21003 In Stock |
|
$0.0439 / $0.3700 | Buy Now |
DISTI #
1SS396,LF
|
Avnet Americas | Diode Schottky Barrier 45V 0.1A 3-Pin TO-236MOD - Tape and Reel (Alt: 1SS396,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0387 / $0.0415 | Buy Now |
DISTI #
757-1SS396LF
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schotky 0.1A 40V RoHS: Compliant | 9196 |
|
$0.0430 / $0.3400 | Buy Now |
Part Details for 1SS396,LF
1SS396,LF CAD Models
1SS396,LF Part Data Attributes
|
1SS396,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS396,LF
Toshiba America Electronic Components
DIODE SCHOTKY 40V 70MA SMINI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |