-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE GEN PURP 80V 100MA SOD923
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS427L3MCT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3669 In Stock |
|
$0.0255 / $0.2600 | Buy Now |
DISTI #
1SS427,L3M
|
Avnet Americas | Diode Switching 85V 0.1A 2 SOD-923 - Tape and Reel (Alt: 1SS427,L3M) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0306 | Buy Now |
DISTI #
757-1SS427L3M
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 300mA SW DIODE RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
DISTI #
V72:2272_13897495
|
Arrow Electronics | Diode Switching Si 85V 0.2A 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2208 Container: Cut Strips | Americas - 10501 |
|
$0.0256 / $0.2384 | Buy Now |
DISTI #
61346271
|
Verical | Diode Switching Si 85V 0.2A 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 2208 | Americas - 10501 |
|
$0.0256 / $0.0702 | Buy Now |
|
Bristol Electronics | 9160 |
|
RFQ | ||
DISTI #
1SS427,L3M
|
Avnet Americas | Diode Switching 85V 0.1A 2 SOD-923 - Tape and Reel (Alt: 1SS427,L3M) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0306 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 80V 100MA SOD923 | 56400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS427,L3M
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS427,L3M
Toshiba America Electronic Components
DIODE GEN PURP 80V 100MA SOD923
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOD-923, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0016 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |