Part Details for 1SS55-AZ by Renesas Electronics Corporation
Overview of 1SS55-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for 1SS55-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1SS55-AZ-ND
|
DigiKey | DIODE GEN PURP 75V 100MA DO35 Min Qty: 4058 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
166500 In Stock |
|
$0.0700 | Buy Now |
DISTI #
1SS55-AZ
|
Avnet Americas | - Ammo Pack (Alt: 1SS55-AZ) RoHS: Compliant Min Qty: 4883 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 166500 Partner Stock |
|
$0.0747 | Buy Now |
|
Rochester Electronics | 1SS55 - Rectifier Diode, 0.1A, 100V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 166500 |
|
$0.0635 / $0.0747 | Buy Now |
Part Details for 1SS55-AZ
1SS55-AZ CAD Models
1SS55-AZ Part Data Attributes
|
1SS55-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1SS55-AZ
Renesas Electronics Corporation
1SS55-AZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SC-40, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |