Part Details for 1SVR405651R1000 (ALTERNATE: CR-M2SS) by ABB Low Voltage Products and Systems
Overview of 1SVR405651R1000 (ALTERNATE: CR-M2SS) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405651R1000 (ALTERNATE: CR-M2SS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70318055
|
RS | Relay Socket, 8 Pin, 2 Pole, Standard, 7 A, 250 V, Screw Terminal, CR-M Series | ABB 1SVR405651R1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$5.6700 / $6.2300 | Buy Now |