Part Details for 1SVR508150R0000 by ABB Low Voltage Products and Systems
Overview of 1SVR508150R0000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR508150R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4941
|
Newark | Time Relay, 0.05S-100H, Flasher, Spdt Rohs Compliant: Yes |Abb 1SVR508150R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5600 / $73.1500 | Buy Now |
DISTI #
1SVR508150R0000
|
TME | Timer, 0,05s÷100h, SPDT, 24÷240VAC, 24÷48VDC, -20÷60°C, IP20 Min Qty: 1 | 3 |
|
$37.5200 / $42.6100 | Buy Now |