Part Details for 1SVR508210R0100 by ABB Low Voltage Products and Systems
Overview of 1SVR508210R0100 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR508210R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4944
|
Newark | Time Relay, 0.05S-10Min, Star-Delta, 2No Rohs Compliant: Yes |Abb 1SVR508210R0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4900 / $84.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.1600 / $135.7200 | Buy Now |
DISTI #
1SVR508210R0100
|
TME | Timer, 0,05÷10min, SPDT, 24÷240VAC, 24÷48VDC, -20÷60°C, IP20 Min Qty: 1 | 4 |
|
$48.3400 / $55.2500 | Buy Now |