Part Details for 1SVR550801R9300 by ABB Low Voltage Products and Systems
Overview of 1SVR550801R9300 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR550801R9300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0682
|
Newark | Cm-Mse Thermistor Protec. 220V 1N/O Rohs Compliant: Yes |Abb 1SVR550801R9300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1800 / $91.2200 | Buy Now |
DISTI #
70416178
|
RS | Temperature Monitoring Relay with NO Contacts, 1 Phase, 220 - 240 V ac | ABB 1SVR550801R9300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$83.3400 / $92.6000 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-MONITORING RELAYS RoHS: Compliant | 0 |
|
$60.0100 / $81.5000 | Buy Now |
DISTI #
1SVR550801R9300
|
TME | Temperature monitoring relay, temperature, 220÷240VAC, CM-MSE Min Qty: 1 | 5 |
|
$43.3700 / $46.7100 | Buy Now |
|
Neutron USA | Temperature Monitoring Relay with NO Contacts, 1 Phase, 220-240Vac, CM-MSE | 0 |
|
$178.8400 | Buy Now |