Part Details for 1SVR730840R0400 by ABB Low Voltage Products and Systems
Overview of 1SVR730840R0400 by ABB Low Voltage Products and Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR730840R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0760
|
Newark | Current Monitoring Relay, Dpdt, 0.003-1A, Product Range:Cm-Srs.2 Series, Contact Configuration:Dpdt, Contact Current:4A, Relay Mounting:Din Rail, Contact Voltage Vac:230Vac, Relay Terminals:Screw, Contact Voltage Vdc:- Rohs Compliant: Yes |Abb 1SVR730840R0400 (Alternate Part Number: 4016779852241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.9000 / $296.7400 | Buy Now |
DISTI #
94T5994
|
Newark | Relay, Current Sensing, Dpdt, 1A, Product Range:Cm-Srs.2 Series, Contact Configuration:Dpdt, Contact Current:4A, Relay Mounting:Din Rail, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:-, Supply Voltage Rohs Compliant: Yes |Abb 1SVR730840R0400 (Alternate Part Number: 4016779852241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0600 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-MONITORING RELAYS RoHS: Compliant |
3 In Stock |
|
$331.3600 / $384.2000 | Buy Now |
DISTI #
1SVR730840R0400
|
TME | Module: current monitoring relay, AC/DC current, 24÷240VAC, DPDT Min Qty: 1 | 2 |
|
$140.0000 / $151.1200 | Buy Now |
|
Master Electronics | ABB-ELECTRONIC PROD & RELAY - EPR-MONITORING RELAYS RoHS: Compliant |
3 In Stock |
|
$331.3600 / $384.2000 | Buy Now |
|
Neutron USA | Relay,Monitor, Current Monitoring Relay 24-240 Vac/dc | 6 |
|
$667.9300 | Buy Now |