Part Details for 1SVR730884R1300 by ABB
Overview of 1SVR730884R1300 by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR730884R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Phase/Vol Monitor Relay, Measure/Control: 160-300VAC, 2 c/o, 0 s or 0.1-30s Trip Delay, Screw, AC-12: (230 V) 4A, CM-MPS.31S | 1 |
|
$946.6000 | Buy Now |