There are no models available for this part yet.
Overview of 1SVR740020R0200 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SVR740020R0200 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66Y0780
|
Newark | Ct-Mvs.21P Time Relay Multifunction Rohs Compliant: Yes |Abb 1SVR740020R0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.7400 / $336.8400 | Buy Now | |
DISTI #
70416649
|
RS | CT-MVS.21P Time relay, Multifunction | ABB 1SVR740020R0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$301.3800 / $334.8600 | RFQ | |
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-TIMERS RoHS: Compliant | 0 |
|
$238.6000 / $257.0600 | Buy Now | ||
DISTI #
1SVR740020R0200
|
TME | Timer, 0,05s÷300h, SPDT x2, 24÷240VAC, 24÷240VDC, -20÷60°C, IP20 Min Qty: 1 | 0 |
|
$83.1900 / $95.0700 | RFQ |