Part Details for 1T5G A0G by Taiwan Semiconductor
Overview of 1T5G A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1T5G A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1T5GA0G-ND
|
DigiKey | DIODE GEN PURP 600V 1A TS-1 Lead time: 6 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1T5G A0G
|
Avnet Americas | 1A, 600V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: 1T5G A0G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0285 / $0.0316 | Buy Now |
DISTI #
821-1T5GA0G
|
Mouser Electronics | Rectifiers 1A, 600V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0290 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0348 | Buy Now |