Part Details for 1TS001G-1600-1700-CT by HYP (Hongyuan Precision)
Overview of 1TS001G-1600-1700-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1TS001G-1600-1700-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 5.1mm 100M 100000 Times 160gf 12V 5.1mm 0.5mm Round Button Standing paste SPST SMD5.1x5.1mm Tactile Switches ROHS | 3479 |
|
$0.0185 / $0.0375 | Buy Now |
Part Details for 1TS001G-1600-1700-CT
1TS001G-1600-1700-CT CAD Models
1TS001G-1600-1700-CT Part Data Attributes
|
1TS001G-1600-1700-CT
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
1TS001G-1600-1700-CT
HYP (Hongyuan Precision)
|
Samacsys Manufacturer | HYP (Hongyuan Precision) |