There are no models available for this part yet.
Overview of 1TS001G-2600-1500-CT by HYP (Hongyuan Precision)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for 1TS001G-2600-1500-CT by HYP (Hongyuan Precision)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None Without 50mA 5.1mm 100M 100000 Times 260gf 12V 5.1mm 1.5mm Round Button Standing paste SPST SMD5.1x5.1mm Tactile Switches ROHS | 7129 |
|
$0.0190 / $0.0375 | Buy Now |
CAD Models for 1TS001G-2600-1500-CT by HYP (Hongyuan Precision)
Part Data Attributes for 1TS001G-2600-1500-CT by HYP (Hongyuan Precision)
1TS001G-2600-1500-CT
HYP (Hongyuan Precision)
|
|
---|---|
Samacsys Manufacturer
|
HYP (Hongyuan Precision)
|
Want to compare parts?
-
1TS001G-2600-1500-CTHYP (Hongyuan Precision)VS
-