Part Details for 1TS002C-2500-4301-CT by HYP (Hongyuan Precision)
Overview of 1TS002C-2500-4301-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TS002C-2500-4301-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | No 50mA 6mm 100M 30000 Times 250gf 12V 3.5mm 4.3mm Rectangle button Brick nogging SPST SMD3.5x6mm Tactile Switches ROHS | 1400 |
|
$0.0214 / $0.0425 | Buy Now |
Part Details for 1TS002C-2500-4301-CT
1TS002C-2500-4301-CT CAD Models
1TS002C-2500-4301-CT Part Data Attributes:
|
1TS002C-2500-4301-CT
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
1TS002C-2500-4301-CT
HYP (Hongyuan Precision)
|
Samacsys Manufacturer | HYP (Hongyuan Precision) |