Part Details for 1TS002G-1400-3500-CT by HYP (Hongyuan Precision)
Overview of 1TS002G-1400-3500-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 1TS002G-1400-3500-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 7.6mm 100M 50000 Times 140gf 12V 3.5mm 3.5mm Rectangle button Horizontal attachment SPST SMD3.5x7.6mm Tactile Switches ROHS | 1511 |
|
$0.0224 / $0.0437 | Buy Now |
Part Details for 1TS002G-1400-3500-CT
1TS002G-1400-3500-CT CAD Models
1TS002G-1400-3500-CT Part Data Attributes
|
1TS002G-1400-3500-CT
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
1TS002G-1400-3500-CT
HYP (Hongyuan Precision)
|
Samacsys Manufacturer | HYP (Hongyuan Precision) |