There are no models available for this part yet.
Overview of 1TS015A-2400-0600-CT by HYP (Hongyuan Precision)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1TS015A-2400-0600-CT by HYP (Hongyuan Precision)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None Without 50mA 3mm 100M 300000 times 240gf 12V 2mm 0.6mm Round Button Standing paste SPST SMD2x3mm Tactile Switches ROHS | 32299 |
|
$0.0383 / $0.0725 | Buy Now |
CAD Models for 1TS015A-2400-0600-CT by HYP (Hongyuan Precision)
Part Data Attributes for 1TS015A-2400-0600-CT by HYP (Hongyuan Precision)
1TS015A-2400-0600-CT
HYP (Hongyuan Precision)
|
|
---|---|
Samacsys Manufacturer
|
HYP (Hongyuan Precision)
|
Want to compare parts?
-
1TS015A-2400-0600-CTHYP (Hongyuan Precision)VS
-