Part Details for 1TS016A-2500-0600-CT by HYP (Hongyuan Precision)
Overview of 1TS016A-2500-0600-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) |
Price & Stock for 1TS016A-2500-0600-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 3mm 100M 100000 Times 250gf 12V 2.6mm 0.6mm Round Button Standing paste SPST SMD2.6x3mm Tactile Switches ROHS | 3292 |
|
$0.0273 / $0.0399 | Buy Now |
Part Details for 1TS016A-2500-0600-CT
1TS016A-2500-0600-CT CAD Models
1TS016A-2500-0600-CT Part Data Attributes
|
1TS016A-2500-0600-CT
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
1TS016A-2500-0600-CT
HYP (Hongyuan Precision)
|
Samacsys Manufacturer | HYP (Hongyuan Precision) |