Part Details for 1TS017C-2400-0400-CT by HYP (Hongyuan Precision)
Overview of 1TS017C-2400-0400-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1TS017C-2400-0400-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 3.7mm 100M 70000 times 240gf 12V 3.7mm 0.4mm Round Button Standing paste SPST SMD3.7x3.7mm Tactile Switches ROHS | 3225 |
|
$0.0165 / $0.0329 | Buy Now |
Part Details for 1TS017C-2400-0400-CT
1TS017C-2400-0400-CT CAD Models
1TS017C-2400-0400-CT Part Data Attributes
|
1TS017C-2400-0400-CT
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
1TS017C-2400-0400-CT
HYP (Hongyuan Precision)
|
Samacsys Manufacturer | HYP (Hongyuan Precision) |