Part Details for 1TS026A-1800-0553-CT by HYP (Hongyuan Precision)
Overview of 1TS026A-1800-0553-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD |
Price & Stock for 1TS026A-1800-0553-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 2.6mm 100M 200000 Times 12V 180gf 1.6mm 0.55mm Round Button Standing paste SPST SMD1.6x2.6mm Tactile Switches ROHS | 7179 |
|
$0.0432 / $0.0807 | Buy Now |