Part Details for 1TS028A-1100-0600-CT by HYP (Hongyuan Precision)
Overview of 1TS028A-1100-0600-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT |
Price & Stock for 1TS028A-1100-0600-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 2.8mm 100M 300000 times 110gf 12V 1.9mm 0.6mm Round Button Standing paste SPST SMD1.9x2.8mm Tactile Switches ROHS | 8450 |
|
$0.0425 / $0.0599 | Buy Now |
Part Details for 1TS028A-1100-0600-CT
1TS028A-1100-0600-CT CAD Models
1TS028A-1100-0600-CT Part Data Attributes
|
1TS028A-1100-0600-CT
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
1TS028A-1100-0600-CT
HYP (Hongyuan Precision)
|
Samacsys Manufacturer | HYP (Hongyuan Precision) |