Part Details for 1W -H3-04P by Drexia
Overview of 1W -H3-04P by Drexia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1W -H3-04P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4650-1W-H3-04P-ND
|
DigiKey | RFID READER WITH 1-WIRE OUTPUT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$13.9100 | Buy Now |