Part Details for 1W-H0-06P BZ MS (12V) by Drexia
Overview of 1W-H0-06P BZ MS (12V) by Drexia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1W-H0-06P BZ MS (12V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1WH0-06P-BZ-MS-12V
|
TME | RFID reader, 12V, 1-wire, buzzer,LED status indicator, 150mA Min Qty: 1 | 0 |
|
$24.5300 / $28.2100 | RFQ |