Part Details for 1W2D0 by NTE Electronics Inc
Overview of 1W2D0 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1W2D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C7977
|
Newark | Resistor, Metal Film, 2Ohm, 5%, Axial, Resistance:2Ohm, Product Range:1W Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Nte Electronics 1W2D0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-1W2D0-ND
|
DigiKey | RES 2 OHM 5% 1W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4308 In Stock |
|
$0.1990 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 2 Ohm 5% 1W ±200ppm/°C Conformal AXL RoHS: Compliant |
10 In Stock |
|
$0.7810 / $1.2870 | Buy Now |
|
Master Electronics | Res Metal Film 2 Ohm 5% 1W ±200ppm/°C Conformal AXL RoHS: Compliant |
10 In Stock |
|
$0.7810 / $1.2870 | Buy Now |
Part Details for 1W2D0
1W2D0 CAD Models
1W2D0 Part Data Attributes
|
1W2D0
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1W2D0
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 350V, 5% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.7 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Package Diameter | 3.9 mm | |
Package Length | 10.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |